There are no models available for this part yet.
Overview of SMM-130-01-S-D-01-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMM-130-01-S-D-01-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMM-130-01-S-D-01-
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SMM-130-01-S-D-01-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7000 / $18.4400 | Buy Now | ||
DISTI #
000000000002230046
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.7000 / $18.4400 | Buy Now |
CAD Models for SMM-130-01-S-D-01-P by Samtec Inc
Part Data Attributes for SMM-130-01-S-D-01-P by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
59
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SMM-130-01-S-D-01-P
This table gives cross-reference parts and alternative options found for SMM-130-01-S-D-01-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-130-01-S-D-01-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-130-03-L-D-378 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-130-01-S-D-01-P vs ESQT-130-03-L-D-378 |
ESQT-130-02-M-D-730 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-130-01-S-D-01-P vs ESQT-130-02-M-D-730 |
ESQT-130-03-M-D-350 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-130-01-S-D-01-P vs ESQT-130-03-M-D-350 |
ESQT-130-02-L-D-750 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-130-01-S-D-01-P vs ESQT-130-02-L-D-750 |
ESQT-130-02-L-D-669 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-130-01-S-D-01-P vs ESQT-130-02-L-D-669 |
ESQT-130-02-M-D-500 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-130-01-S-D-01-P vs ESQT-130-02-M-D-500 |
ESQT-130-02-M-D-775 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-130-01-S-D-01-P vs ESQT-130-02-M-D-775 |
ESQT-130-02-G-D-512 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SMM-130-01-S-D-01-P vs ESQT-130-02-G-D-512 |
ESQT-130-02-F-D-405 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-130-01-S-D-01-P vs ESQT-130-02-F-D-405 |
ESQT-130-02-G-D-470 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SMM-130-01-S-D-01-P vs ESQT-130-02-G-D-470 |