Part Details for SMM-125-02-L-D-FR by Samtec Inc
Overview of SMM-125-02-L-D-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMM-125-02-L-D-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4083
|
Newark | Pc Board Connectors |Samtec SMM-125-02-L-D-FR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0400 | Buy Now |
DISTI #
SMM-125-02-L-D-FR
|
Avnet Americas | Connector Socket Strip 50 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SMM-125-02-L-D-FR) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.9000 / $6.0500 | Buy Now |
DISTI #
200-SMM12502LDFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch | 0 |
|
$9.3200 | Order Now |
|
Onlinecomponents.com | Connector Socket Strip 50 Position 2mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$5.7800 / $12.1200 | Buy Now |
DISTI #
000000000006220810
|
Sager | Samtec Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 500 | 0 |
|
$2.9000 / $6.0500 | Buy Now |
DISTI #
SMM-125-02-L-D-FR
|
Avnet Abacus | Connector Socket Strip 50 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SMM-125-02-L-D-FR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Socket Strip 50 Position 2mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$5.7800 / $12.1200 | Buy Now |
DISTI #
5f7c6929e56a714058fcd9ec
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.9000 / $6.0500 | Buy Now |
Part Details for SMM-125-02-L-D-FR
SMM-125-02-L-D-FR CAD Models
SMM-125-02-L-D-FR Part Data Attributes
|
SMM-125-02-L-D-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-125-02-L-D-FR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.158 inch | |
Body Depth | 0.145 inch | |
Body Length | 1.975 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for SMM-125-02-L-D-FR
This table gives cross-reference parts and alternative options found for SMM-125-02-L-D-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-125-02-L-D-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM-125-01-SM-D-P | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMM-125-02-L-D-FR vs SMM-125-01-SM-D-P |