Datasheets
SMM-124-01-S-S by: Samtec Inc

Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket,

Part Details for SMM-124-01-S-S by Samtec Inc

Overview of SMM-124-01-S-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for SMM-124-01-S-S

Part # Distributor Description Stock Price Buy
DISTI # 97P9491
Newark Socket, 2.0Mm, 1X24 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:24Contacts, Connector Mounting:Through Hole Mount, Product Range:Smm Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SMM-124-01-S-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.7300
  • 10 $8.3700
  • 100 $6.9100
  • 500 $5.8400
  • 1,000 $5.0900
  • 2,500 $4.8500
$4.8500 / $8.7300 Buy Now
DISTI # 3937-SMM-124-01-S-S-ND
DigiKey CONN RCPT 24POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 104
In Stock
  • 1 $13.2900
  • 10 $12.2910
  • 25 $11.6180
  • 50 $11.2000
  • 100 $8.6364
$8.6364 / $13.2900 Buy Now
DISTI # 612-SMM-124-01-S-S-ND
DigiKey CONN RCPT 24POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 1 $7.3100
$7.3100 Buy Now
DISTI # SMM-124-01-S-S
Avnet Americas Conn Socket Strip SKT 24 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMM-124-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 157 Factory Stock
  • 1 $7.3100
  • 10 $6.7600
  • 25 $6.3900
  • 50 $6.1600
  • 100 $4.7500
$4.7500 / $7.3100 Buy Now
DISTI # 200-SMM12401SS
Mouser Electronics Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $7.3100
  • 12 $6.7600
  • 24 $6.3900
  • 60 $6.1600
  • 108 $4.7500
  • 504 $4.2800
  • 1,008 $3.3400
  • 2,004 $2.4000
$2.4000 / $7.3100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 12 $7.8400
  • 36 $7.3300
  • 60 $6.9900
  • 108 $5.4000
  • 252 $5.1600
  • 504 $4.5800
  • 1,008 $3.5600
  • 2,508 $2.6300
$2.6300 / $7.8400 Buy Now
Powell Electronics 2.00 mm Tiger Eye High-Reliability Skt S Min Qty: 1 104
  • 1 $7.3100
  • 10 $6.7600
  • 25 $6.3900
  • 50 $6.1600
  • 100 $4.7500
$4.7500 / $7.3100 Buy Now
DISTI # 000000000000147181
Sager Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 157
  • 1 $7.3100
  • 10 $6.7600
  • 25 $6.3900
  • 50 $6.1600
  • 100 $4.7500
  • 500 $4.2800
$4.2800 / $7.3100 Buy Now
DISTI # SMM-124-01-S-S
Avnet Abacus Conn Socket Strip SKT 24 POS 2mm Solder ST Thru-Hole Tube (Alt: SMM-124-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 12 $7.8400
  • 36 $7.3300
  • 60 $6.9900
  • 108 $5.4000
  • 252 $5.1600
  • 504 $4.5800
  • 1,008 $3.5600
  • 2,508 $2.6300
$2.6300 / $7.8400 Buy Now
DISTI # 5cd91badcd7c1c4c38741370
Samtec Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 157
  • 1 $7.3100
  • 10 $6.7600
  • 25 $6.3900
  • 50 $6.1600
  • 100 $4.7500
  • 500 $4.2800
  • 1,000 $3.3400
  • 2,000 $2.4000
$2.4000 / $7.3100 Buy Now

Part Details for SMM-124-01-S-S

SMM-124-01-S-S CAD Models

SMM-124-01-S-S Part Data Attributes

SMM-124-01-S-S Samtec Inc
Buy Now Datasheet
Compare Parts:
SMM-124-01-S-S Samtec Inc Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.079 inch
Body Depth 0.14 inch
Body Length 1.896 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.251 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Terminal Length 0.12 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 24
UL Flammability Code 94V-0
Withdrawl Force-Min .834 N

SMM-124-01-S-S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMM-124-01-S-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMM-124-01-S-S by Samtec Inc

Select Manufacturer
Which Manufacturer of SMM-124-01-S-S would you like to use for your alert(s)?
  • Please alert me when SMM-124-01-S-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMM-124-01-S-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMM-124-01-S-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMM-124-01-S-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMM-124-01-S-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMM-124-01-S-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: