There are no models available for this part yet.
Overview of SMM-121-02-SM-S-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMM-121-02-SM-S-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97P9434
|
Newark | Connector, Receptacle, 21 Contact, 1 Row, Surface Mount, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:21Contacts, Connector Mounting:Surface Mount, Gender:Receptacle Rohs Compliant: Yes |Samtec SMM-121-02-SM-S-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $8.4800 | Buy Now | |
DISTI #
3937-SMM-121-02-SM-S-P-ND
|
DigiKey | CONN RCPT 21POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
71 In Stock |
|
$8.4000 / $12.8000 | Buy Now | |
DISTI #
612-SMM-121-02-SM-S-P-ND
|
DigiKey | CONN RCPT 21POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0400 | Buy Now | |
DISTI #
SMM-121-02-SM-S-P
|
Avnet Americas | Conn Socket Strip SKT 21 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SMM-121-02-SM-S-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 108 Factory Stock |
|
$4.6200 / $7.0400 | Buy Now | |
DISTI #
200-SMM12102SMSP
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.4300 / $7.0400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $7.5800 | Buy Now | ||
Powell Electronics | Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 71 |
|
$4.6200 / $7.0400 | Buy Now | ||
DISTI #
000000000001674977
|
Sager | Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 108 |
|
$4.1800 / $7.0400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.6200 / $7.5800 | Buy Now | ||
DISTI #
5cd91b8fcd7c1c4c3873ef16
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 108 |
|
$2.4300 / $7.0400 | Buy Now |
CAD Models for SMM-121-02-SM-S-P by Samtec Inc
Part Data Attributes for SMM-121-02-SM-S-P by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|