Part Details for SMM-117-02-S-D-K-FR by Samtec Inc
Overview of SMM-117-02-S-D-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM-117-02-S-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM-117-02-S-D-K-F
|
Avnet Americas | Low Profile Socket Strips, 2.00 mm Pitch - Tape and Reel (Alt: SMM-117-02-S-D-K-F) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$2.7000 / $5.5600 | Buy Now |
DISTI #
200-SMM11702SDKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch | 0 |
|
$5.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3100 / $14.4800 | Buy Now |
DISTI #
000000000006220732
|
Sager | Samtec Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 625 | 0 |
|
$2.7000 / $5.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3100 / $14.4800 | Buy Now |
DISTI #
60351e2b1c1cf19ba0926522
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 625 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.7000 / $5.5600 | Buy Now |
Part Details for SMM-117-02-S-D-K-FR
SMM-117-02-S-D-K-FR CAD Models
SMM-117-02-S-D-K-FR Part Data Attributes
|
SMM-117-02-S-D-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-117-02-S-D-K-FR
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.158 inch | |
Body Depth | 0.145 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |