Part Details for SMM-110-02-S-D-01 by Samtec Inc
Overview of SMM-110-02-S-D-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM-110-02-S-D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P8820
|
Newark | Connector, Receptacle, 20 Contacts, 2 Rows, Surface Mount, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Gender:Receptacle Rohs Compliant: Yes |Samtec SMM-110-02-S-D-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$3.7800 / $6.8200 | Buy Now |
DISTI #
612-SMM-110-02-S-D-01-ND
|
DigiKey | CONN RCPT 20POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9700 | Buy Now |
DISTI #
SMM-110-02-S-D-01
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2mm Solder ST SMD - Rail/Tube (Alt: SMM-110-02-S-D-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 155 Factory Stock |
|
$3.7100 / $5.9700 | Buy Now |
DISTI #
200-SMM11002SD01
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.6400 / $5.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $5.6900 | Buy Now |
|
Powell Electronics | Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 102 |
|
$3.7100 / $5.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1200 / $5.6900 | Buy Now |
DISTI #
5cd91bdccd7c1c4c387448cd
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 155 |
|
$1.9300 / $5.9700 | Buy Now |
Part Details for SMM-110-02-S-D-01
SMM-110-02-S-D-01 CAD Models
SMM-110-02-S-D-01 Part Data Attributes
|
SMM-110-02-S-D-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-110-02-S-D-01
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |