Part Details for SMM-110-02-FM-S-P-TR by Samtec Inc
Overview of SMM-110-02-FM-S-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM-110-02-FM-S-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMM-110-02-FM-S-P-TR-ND
|
DigiKey | LOW PROFILE SOCKET STRIPS, 2.00 Min Qty: 675 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9900 | Buy Now |
DISTI #
SMM-110-02-FM-S-P-
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: SMM-110-02-FM-S-P-) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$1.5900 / $3.2400 | Buy Now |
DISTI #
200-SMM11002FMSPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$1.4600 / $1.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $2.3800 | Buy Now |
DISTI #
000000000005594437
|
Sager | Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.3800 / $2.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $2.3800 | Buy Now |
DISTI #
5cd91b76cd7c1c4c3873d314
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.9400 / $2.9200 | Buy Now |
Part Details for SMM-110-02-FM-S-P-TR
SMM-110-02-FM-S-P-TR CAD Models
SMM-110-02-FM-S-P-TR Part Data Attributes
|
SMM-110-02-FM-S-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-110-02-FM-S-P-TR
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SMM-110-02-FM-S-P-TR
This table gives cross-reference parts and alternative options found for SMM-110-02-FM-S-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-110-02-FM-S-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSM-110-L-SV-BE-P-TR | Samtec Inc | $1.6015 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMM-110-02-FM-S-P-TR vs SSM-110-L-SV-BE-P-TR |
SSM-110-S-SV-K-TR | Samtec Inc | $2.1300 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMM-110-02-FM-S-P-TR vs SSM-110-S-SV-K-TR |
SSM-110-LM-SV-BE-P-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMM-110-02-FM-S-P-TR vs SSM-110-LM-SV-BE-P-TR |
SSM-110-S-SH-LC | Samtec Inc | $3.8951 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | SMM-110-02-FM-S-P-TR vs SSM-110-S-SH-LC |
MMSS-10-24-L-24.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SMM-110-02-FM-S-P-TR vs MMSS-10-24-L-24.00-S-K |
MMSS-10-28-L-06.00-S-K-M | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SMM-110-02-FM-S-P-TR vs MMSS-10-28-L-06.00-S-K-M |
SSM-110-F-SV | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SMM-110-02-FM-S-P-TR vs SSM-110-F-SV |
SSM-110-L-SV-LC-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMM-110-02-FM-S-P-TR vs SSM-110-L-SV-LC-K |
SSM-110-L-SH-LC-TR | Samtec Inc | $2.1300 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | SMM-110-02-FM-S-P-TR vs SSM-110-L-SH-LC-TR |
MMS-110-02-L-SV-P-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMM-110-02-FM-S-P-TR vs MMS-110-02-L-SV-P-FR |