Part Details for SMM-108-02-FM-S-P-TR by Samtec Inc
Overview of SMM-108-02-FM-S-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM-108-02-FM-S-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P8653
|
Newark | Low Profile Socket Strips, 2.00 Mm Pitch |Samtec SMM-108-02-FM-S-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $1.7200 | Buy Now |
DISTI #
SMM-108-02-FM-S-P-TR-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD SMD Min Qty: 900 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9300 | Buy Now |
DISTI #
SMM-108-02-FM-S-P-
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: SMM-108-02-FM-S-P-) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$1.5400 / $3.1300 | Buy Now |
DISTI #
200-SMM10802FMSPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$1.4100 / $1.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8900 / $3.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8900 / $3.1300 | Buy Now |
DISTI #
5cd91c3ecd7c1c4c3874b519
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.8900 / $3.1300 | Buy Now |
Part Details for SMM-108-02-FM-S-P-TR
SMM-108-02-FM-S-P-TR CAD Models
SMM-108-02-FM-S-P-TR Part Data Attributes
|
SMM-108-02-FM-S-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-108-02-FM-S-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |