Part Details for SMM-105-02-SM-S-K-TR by Samtec Inc
Overview of SMM-105-02-SM-S-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM-105-02-SM-S-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P8472
|
Newark | Smm-105-02-Sm-S-K-Tr/ Tape & Reel |Samtec SMM-105-02-SM-S-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $1.9300 | Buy Now |
DISTI #
SMM-105-02-SM-S-K-TR-ND
|
DigiKey | CONN RCPT 5POS 0.079 GOLD SMD Min Qty: 1075 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7800 | Buy Now |
DISTI #
SMM-105-02-SM-S-K-
|
Avnet Americas | Conn Socket Strip SKT 5 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: SMM-105-02-SM-S-K-) RoHS: Compliant Min Qty: 1075 Package Multiple: 1075 Container: Reel | 0 |
|
$1.7800 / $3.6800 | Buy Now |
DISTI #
200-SMM10502SMSKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$1.5400 / $1.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.6700 | Buy Now |
DISTI #
000000000002229761
|
Sager | Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.5400 / $3.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $2.6700 | Buy Now |
DISTI #
5cd91bc8cd7c1c4c387431d0
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.6500 / $3.3100 | Buy Now |
Part Details for SMM-105-02-SM-S-K-TR
SMM-105-02-SM-S-K-TR CAD Models
SMM-105-02-SM-S-K-TR Part Data Attributes
|
SMM-105-02-SM-S-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-105-02-SM-S-K-TR
Samtec Inc
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |