-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.08mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6644
|
Newark | Contact, Pin, Crimp, 28-30Awg, Product Range:Zm Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:30Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Zm Series Housing Connectors Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SMM-003T-P0.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1013 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
72AC6645
|
Newark | Contact, Pin, Crimp, 28-30Awg, Product Range:Zm Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:30Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Zm Series Housing Connectors, Wire Size Awg Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SMM-003T-P0.5 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0180 | Buy Now |
DISTI #
SMM-003T-P0.5-ND
|
DigiKey | CONN PIN 28-30AWG CRIMP TIN Min Qty: 16000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.08MM2 | 8000 |
|
$0.0640 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM-003T-P0.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMM-003T-P0.5
JST Manufacturing
Wire Terminal, 0.08mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.035 inch | |
Cable Entry-Min | 0.028 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.7 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Length | 0.087 inch | |
Terminal Type | CRIMP | |
Used With | ZM CONNECTOR | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |