-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Red/green/blue, Milky White, ROHS COMPLIANT, 1411, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6577
|
Newark | Led, Red/Grn/Blu, 700Mcd/1.2Cd/400Mcd Rohs Compliant: Yes |Rohm SMLVN6RGB1W1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 438 |
|
$0.5990 / $1.6800 | Buy Now |
DISTI #
846-1187-1-ND
|
DigiKey | LED RGB DIFFUSED 1411 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73951 In Stock |
|
$0.5233 / $1.6300 | Buy Now |
DISTI #
SMLVN6RGB1W1
|
Avnet Americas | LED Tri-Color Blue/Green/Red Chip LED 6-Pin 1411 T/R - Tape and Reel (Alt: SMLVN6RGB1W1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.4238 / $0.6038 | Buy Now |
DISTI #
755-SMLVN6RGB1W1
|
Mouser Electronics | Standard LEDs - SMD HIGH BRIGHTNESS TRI-COLOR LED RoHS: Compliant | 36293 |
|
$0.5240 / $1.6300 | Buy Now |
|
Future Electronics | Red/Green/Blue 1411 700/1200/400 mcd Diffused 2.1/3.3 V Flat Frame LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 12000Reel |
|
$0.5700 / $0.6000 | Buy Now |
DISTI #
77694572
|
Verical | LED Tri-Color Blue/Green/Red 6-Pin Chip 1411(3528Metric) T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 3000 |
|
$0.8974 | Buy Now |
DISTI #
74095006
|
Verical | LED Tri-Color Blue/Green/Red 6-Pin Chip 1411(3528Metric) T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2301 | Americas - 892 |
|
$0.6618 / $0.7152 | Buy Now |
DISTI #
79046786
|
Verical | LED Tri-Color Blue/Green/Red 6-Pin Chip 1411(3528Metric) T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2327 | Americas - 558 |
|
$0.4750 / $0.6788 | Buy Now |
|
Quest Components | 841 |
|
$0.7500 / $1.8750 | Buy Now | |
DISTI #
SMLVN6RGB1W1
|
TTI | Standard LEDs - SMD HIGH BRIGHTNESS TRI-COLOR LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 23000 In Stock |
|
$0.5360 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLVN6RGB1W1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLVN6RGB1W1
ROHM Semiconductor
Triple Color LED, Red/green/blue, Milky White, ROHS COMPLIANT, 1411, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 700.0/1200.0/400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 3.05 mm |
This table gives cross-reference parts and alternative options found for SMLVN6RGB1W1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLVN6RGB1W1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLVN6RGB1U1 | Triple Color LED, Red/green/blue, Milky White, 3.1mm, ROHS COMPLIANT, 1411, 6 PIN | ROHM Semiconductor | SMLVN6RGB1W1 vs SMLVN6RGB1U1 |