Part Details for SMLK15WBFPW by ROHM Semiconductor
Results Overview of SMLK15WBFPW by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLK15WBFPW Information
SMLK15WBFPW by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SMLK15WBFPW
SMLK15WBFPW CAD Models
SMLK15WBFPW Part Data Attributes
|
SMLK15WBFPW
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLK15WBFPW
ROHM Semiconductor
Single Color LED, White, 3.5mm, 4.50 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 4.50 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.18 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 6400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Size | 3.5 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |