There are no models available for this part yet.
Overview of SMLJ90A by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMLJ90A by Micro Commercial Components
Part Data Attributes for SMLJ90A by Micro Commercial Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code
|
DO-214AB
|
Package Description
|
PLASTIC, SMCJ, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW INDUCTANCE
|
Breakdown Voltage-Max
|
111 V
|
Breakdown Voltage-Min
|
100 V
|
Breakdown Voltage-Nom
|
105.5 V
|
Clamping Voltage-Max
|
146 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
90 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMLJ90A
This table gives cross-reference parts and alternative options found for SMLJ90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ90A | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SMLJ90A vs SMLJ90A |
SMLJ90AE3 | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ90A vs SMLJ90AE3 |
SMLJ90-TP | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | SMLJ90A vs SMLJ90-TP |
SMLJ90ATR | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ90A vs SMLJ90ATR |
SMDJ90-T500 | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMLJ90A vs SMDJ90-T500 |
SMDJ90A | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | DB Lectro Inc | SMLJ90A vs SMDJ90A |
SMLJ90A | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMLJ90A vs SMLJ90A |
MASMLJ90TR | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ90A vs MASMLJ90TR |
SMDJ90A | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | SMLJ90A vs SMDJ90A |
SMLJ90E3 | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ90A vs SMLJ90E3 |