-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1885
|
Newark | Diode, Product Range:Smlj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:9V, Clamping Voltage Max:15.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:10V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMLJ9.0CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5270 | Buy Now |
DISTI #
67R0403
|
Newark | Diode, Breakdown Voltage Range:10V To 11.05V, Diode Case Style:Do-214Ab, No. Of Pins:2, Peak Pulse Current Ippm:100A, Power Dissipation Pd:3Kw, Reverse Stand-Off Voltage Vrwm:9V, Tvs Polarity:Bidirectional Rohs Compliant: Yes |Bourns SMLJ9.0CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 | Buy Now |
DISTI #
118-SMLJ9.0CACT-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5970 In Stock |
|
$0.4250 / $1.3700 | Buy Now |
DISTI #
SMLJ9.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 9V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ9.0CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3486 / $0.4828 | Buy Now |
DISTI #
652-SMLJ9.0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 9volts 10uA 194.8 Amps Bi-Dir | 0 |
|
$0.4250 | Order Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 9V 3KW 2-Pin SMC RoHS: Compliant |
100 Partner Stock |
|
$0.4174 / $0.5473 | Buy Now |
DISTI #
SMLJ9.0CA
|
TTI | ESD Protection Diodes / TVS Diodes 9volts 10uA 194.8 Amps Bi-Dir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3630 / $0.4210 | Buy Now |
DISTI #
SMLJ9.0CA
|
Avnet Abacus | - Tape and Reel (Alt: SMLJ9.0CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Bi-Dir 9V 3KW 2-Pin SMC RoHS: Compliant |
100 Partner Stock |
|
$0.4174 / $0.5473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ9.0CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ9.0CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 11.05 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.53 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMLJ9.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ9.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ9.0CA | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ9.0CA vs SMLJ9.0CA |
MASMLJ9.0CTR | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ9.0CA vs MASMLJ9.0CTR |
SMLJ9.0CATRE3 | Trans Voltage Suppressor Diode, 9V V(RWM), Bidirectional, | Microsemi Corporation | SMLJ9.0CA vs SMLJ9.0CATRE3 |
SMLJ9.0CATR | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ9.0CA vs SMLJ9.0CATR |
3.0SMCJ9.0C-T3 | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMLJ9.0CA vs 3.0SMCJ9.0C-T3 |
SMLJ9.0C-T | Transient Suppressor, | Micro Commercial Components | SMLJ9.0CA vs SMLJ9.0C-T |
SMLJ9.0C-TP-HF | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMLJ9.0CA vs SMLJ9.0C-TP-HF |
SMLJ9.0CTRE3 | Trans Voltage Suppressor Diode, 9V V(RWM), Bidirectional, | Microsemi Corporation | SMLJ9.0CA vs SMLJ9.0CTRE3 |
MASMLJ9.0C | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ9.0CA vs MASMLJ9.0C |
SMLJ9.0CA-TP | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | SMLJ9.0CA vs SMLJ9.0CA-TP |