-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W8534
|
Newark | Transient Voltage Suppressor, Tvs, Smlj Series, Unidirectional, 8 V, Do-214Ab, 2, 8.89 V Rohs Compliant: Yes |Bourns SMLJ8.0A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 | Buy Now |
DISTI #
67R1878
|
Newark | Diode, Breakdown Voltage Range:8.89V To 9.83V, Diode Case Style:Do-214Ab, Msl:Msl 1 - Unlimited, No. Of Pins:2, Peak Pulse Current Ippm:100A, Power Dissipation Pd:3Kw, Reverse Stand-Off Voltage Vrwm:8V, Tvs Polarity:Unidirectional Rohs Compliant: Yes |Bourns SMLJ8.0A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5880 | Buy Now |
DISTI #
67R0396
|
Newark | Diode, Breakdown Voltage Range:8.89V To 9.83V, Diode Case Style:Do-214Ab, Msl:Msl 1 - Unlimited, No. Of Pins:2, Peak Pulse Current Ippm:100A, Power Dissipation Pd:3Kw, Reverse Stand-Off Voltage Vrwm:8V, Tvs Polarity:Unidirectional Rohs Compliant: Yes |Bourns SMLJ8.0A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3720 / $0.3840 | Buy Now |
DISTI #
SMLJ8.0ABCT-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2989 In Stock |
|
$0.3750 / $1.5600 | Buy Now |
DISTI #
SMLJ8.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 8V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ8.0A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3080 / $0.4260 | Buy Now |
DISTI #
652-SMLJ8.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8volts 50uA 220.6 Amps Uni-Dir RoHS: Compliant | 0 |
|
$0.3750 | Order Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 8V 3KW 2-Pin SMC RoHS: Compliant |
9000 Partner Stock |
|
$0.3676 / $0.4166 | Buy Now |
|
Bristol Electronics | 7360 |
|
RFQ | ||
|
Quest Components | 5888 |
|
$0.4440 / $1.4800 | Buy Now | |
DISTI #
SMLJ8.0A
|
TTI | ESD Protection Diodes / TVS Diodes 8volts 50uA 220.6 Amps Uni-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3200 / $0.3710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ8.0A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ8.0A
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMLJ8.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ8.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMLJ8.0A | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMLJ8.0A vs MASMLJ8.0A |