-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1858
|
Newark | Diode, Product Range:Smlj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:58V, Clamping Voltage Max:93.6V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:64.4V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMLJ58CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5770 | Buy Now |
DISTI #
67R0377
|
Newark | Diode, Product Range:Smlj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:58V, Clamping Voltage Max:93.6V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:64.4V, Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns SMLJ58CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 | Buy Now |
DISTI #
SMLJ58CABCT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18498 In Stock |
|
$0.4650 / $1.3600 | Buy Now |
DISTI #
SMLJ58CA
|
Avnet Americas | Diode TVS Single Bi-Dir 58V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ58CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4836 / $0.5282 | Buy Now |
DISTI #
652-SMLJ58CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 58volts 5uA 32 Amps Bi-Dir RoHS: Compliant | 7570 |
|
$0.4650 / $1.3600 | Buy Now |
DISTI #
V72:2272_06261389
|
Arrow Electronics | TVS Diode Single Bi-Dir 58V 3KW 2-Pin SMC Min Qty: 196 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2216 Container: Cut Strips | Americas - 7273 |
|
$0.4993 / $0.5096 | Buy Now |
DISTI #
V36:1790_06261389
|
Arrow Electronics | TVS Diode Single Bi-Dir 58V 3KW 2-Pin SMC Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2302 | Americas - 6000 |
|
$0.1905 / $0.3226 | Buy Now |
DISTI #
E02:0323_01081194
|
Arrow Electronics | TVS Diode Single Bi-Dir 58V 3KW 2-Pin SMC Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2424 | Europe - 3000 |
|
$0.4635 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 58V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.4618 / $1.2648 | Buy Now |
DISTI #
61900229
|
Verical | TVS Diode Single Bi-Dir 58V 3KW 2-Pin SMC Min Qty: 196 Package Multiple: 1 Date Code: 2216 | Americas - 7273 |
|
$0.5096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ58CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ58CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMLJ58CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ58CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ58CA-TP | Micro Commercial Components | $0.7389 | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMLJ58CA vs SMLJ58CA-TP |
SMLJ58CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMLJ58CA vs SMLJ58CE3 |
SMLJ58CTRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, | SMLJ58CA vs SMLJ58CTRE3 |
SMLJ58CA-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMLJ58CA vs SMLJ58CA-T |
SMDJ58CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ58CA vs SMDJ58CA |
SMLJ58C | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon | SMLJ58CA vs SMLJ58C |
SMDJ58CA-HRAT7 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ58CA vs SMDJ58CA-HRAT7 |
SMDJ58CA-HRA | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ58CA vs SMDJ58CA-HRA |