Part Details for SMLJ40CE3/TR13 by Microchip Technology Inc
Overview of SMLJ40CE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMLJ40CE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7443
|
Newark | Tvs 3000W, Stand-Off Voltage = 40V, +/- 10%, Bi-Dir Soic-8 Rohs Compliant: Yes |Microchip SMLJ40CE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
SMLJ40CE3/TR13-ND
|
DigiKey | TVS DIODE 40VWM 71.4VC DO214AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
DISTI #
SMLJ40CE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 3KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ40CE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4600 / $1.6200 | Buy Now |
DISTI #
494-SMLJ40CE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 3000W, Stand-off voltage = 40V, +/- 10%, Bi-dir RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
SMLJ40CE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3700 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $3.9100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $3.9100 | Buy Now |