-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3205
|
Newark | Tvs Diode, 3Kw, 30V, Bidir, Do-214Ab, Product Range:Smlj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:30V, Clamping Voltage Vc Max:48.4V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMLJ30CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5048 |
|
$0.6360 / $0.9570 | Buy Now |
DISTI #
67R0357
|
Newark | Diode, Full Reel, Product Range:Smlj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:30V, Clamping Voltage Max:48.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:33.3V, Qualification:- Rohs Compliant: Yes |Bourns SMLJ30CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4620 | Buy Now |
DISTI #
SMLJ30CABCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4525 In Stock |
|
$0.4258 / $1.1300 | Buy Now |
DISTI #
SMLJ30CA
|
Avnet Americas | Diode TVS Single Bi-Dir 30V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ30CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3486 / $0.4828 | Buy Now |
DISTI #
652-SMLJ30CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 30volts 5uA 62 Amps Bi-Dir RoHS: Compliant | 16402 |
|
$0.4250 / $1.0600 | Buy Now |
DISTI #
E02:0323_01081402
|
Arrow Electronics | TVS Diode Single Bi-Dir 30V 3KW 2-Pin SMC T/R Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks | Europe - 6000 |
|
$0.3818 / $0.3869 | Buy Now |
DISTI #
V72:2272_06261370
|
Arrow Electronics | TVS Diode Single Bi-Dir 30V 3KW 2-Pin SMC T/R Min Qty: 219 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1943 Container: Cut Strips | Americas - 4536 |
|
$0.2368 / $0.2740 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 30V 3KW 2-Pin SMC RoHS: Compliant |
2320 Partner Stock |
|
$0.4041 / $0.7116 | Buy Now |
DISTI #
16552268
|
Verical | TVS Diode Single Bi-Dir 30V 3KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.4287 | Buy Now |
DISTI #
73513438
|
Verical | TVS Diode Single Bi-Dir 30V 3KW 2-Pin SMC T/R Min Qty: 219 Package Multiple: 1 Date Code: 1943 | Americas - 4536 |
|
$0.2368 / $0.2547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ30CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ30CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMLJ30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ30CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ30CA vs SMDJ30CA-AT/TR13 |
SMDJ30CAHR7G | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMLJ30CA vs SMDJ30CAHR7G |
SMC3K30CAHM3/9A | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMLJ30CA vs SMC3K30CAHM3/9A |
SMDJ30CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ30CA vs SMDJ30CA/TR13 |
3.0SMCJ30CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | SMLJ30CA vs 3.0SMCJ30CA |
SMC3K30CAHM3/57 | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMLJ30CA vs SMC3K30CAHM3/57 |
SMDJ30CAJ | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | WeEn Semiconductor Co Ltd | SMLJ30CA vs SMDJ30CAJ |
SMDJ30CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ30CA vs SMDJ30CA-AT/TR7 |
SMDJ30CAH | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMLJ30CA vs SMDJ30CAH |