There are no models available for this part yet.
Overview of SMLJ30CA-Q by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for SMLJ30CA-Q by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC7224
|
Newark | Dio Tvs Vwm 30V 3Kw Bidir Smc Aec-Q |Bourns SMLJ30CA-Q RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 | Buy Now | |
DISTI #
118-SMLJ30CA-QCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5948 In Stock |
|
$0.5000 / $1.3300 | Buy Now | |
DISTI #
SMLJ30CA-Q
|
Avnet Americas | SMLJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 30V 300A 3KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ30CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5680 | Buy Now | |
DISTI #
652-SMLJ30CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 30volts 3kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 3259 |
|
$0.5000 / $1.3300 | Buy Now | |
DISTI #
V72:2272_21594142
|
Arrow Electronics | Diode TVS Single Bi-Dir 30V 3KW 2-Pin SMC T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1829 Container: Cut Strips | Americas - 7 |
|
$0.1035 / $0.5145 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now | ||
DISTI #
SMLJ30CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes 30volts 3kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5000 / $0.5100 | Buy Now | |
DISTI #
SMLJ30CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMLJ30CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134601129762
|
Chip1Stop | TVS RoHS: Compliant | 1507 |
|
$0.4840 / $0.7670 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now |
CAD Models for SMLJ30CA-Q by Bourns Inc
Part Data Attributes for SMLJ30CA-Q by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Breakdown Voltage-Max
|
36.8 V
|
Breakdown Voltage-Min
|
33.3 V
|
Breakdown Voltage-Nom
|
35.05 V
|
Clamping Voltage-Max
|
62.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
30 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|