-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0786
|
Newark | Tvs Diode, Aec-Q101, 3Kw, 26V, Do-214Ab, Product Range:Smlj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:26V, Clamping Voltage Vc Max:42.1V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMLJ26CA-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 606 |
|
$0.7750 / $1.3600 | Buy Now |
DISTI #
118-SMLJ26CA-QCT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5915 In Stock |
|
$0.5000 / $1.3100 | Buy Now |
DISTI #
SMLJ26CA-Q
|
Avnet Americas | Diode TVS Single Bi-Dir 26V 3000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ26CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5200 / $0.5680 | Buy Now |
DISTI #
652-SMLJ26CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 26volts 3kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 5630 |
|
$0.5000 / $1.3800 | Buy Now |
DISTI #
V72:2272_21594134
|
Arrow Electronics | Diode TVS Single Bi-Dir 26V 3KW 2-Pin SMC T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1751 Container: Cut Strips | Americas - 642 |
|
$0.0289 / $0.1435 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now |
DISTI #
29415790
|
Verical | Diode TVS Single Bi-Dir 26V 3KW 2-Pin SMC T/R Automotive AEC-Q101 Min Qty: 42 Package Multiple: 1 Date Code: 1751 | Americas - 642 |
|
$0.0289 / $0.0304 | Buy Now |
DISTI #
SMLJ26CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes 26volts 3kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5000 | Buy Now |
DISTI #
SMLJ26CA-Q
|
Avnet Abacus | Diode TVS Single Bi-Dir 26V 3000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ26CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ26CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ26CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 54.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMLJ26CA-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ26CA-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ26CA-QH | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, | SMLJ26CA-Q vs SMLJ26CA-QH |
SMDJ26CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMLJ26CA-Q vs SMDJ26CA |
NDTV26VB3000CTRF | NIC Components Corp | Check for Price | Trans Voltage Suppressor Diode | SMLJ26CA-Q vs NDTV26VB3000CTRF |