Part Details for SMLJ20CAE3/TR13 by Microchip Technology Inc
Results Overview of SMLJ20CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ20CAE3/TR13 Information
SMLJ20CAE3/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMLJ20CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7398
|
Newark | Tvs 3000W, Stand-Off Voltage = 20V, +/- 5%, Bi-Dir Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip SM... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
SMLJ20CAE3/TR13-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
DISTI #
SMLJ20CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 20V 3KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ20CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3558 / $1.4479 | Buy Now |
DISTI #
494-SMLJ20CAE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 3000W, Stand-off voltage = 20V, +/- 5%, Bi-dir RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
SMLJ20CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-02 ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$1.3700 / $1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $3.9100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $3.9100 | Buy Now |
Part Details for SMLJ20CAE3/TR13
SMLJ20CAE3/TR13 CAD Models
SMLJ20CAE3/TR13 Part Data Attributes
|
SMLJ20CAE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ20CAE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMLJ20CAE3/TR13
This table gives cross-reference parts and alternative options found for SMLJ20CAE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ20CAE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3.0SMCJ20C-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMLJ20CAE3/TR13 vs 3.0SMCJ20C-T3 |
3.0SMCJ20CA-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMLJ20CAE3/TR13 vs 3.0SMCJ20CA-G |
SMLJ20CAE3/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMLJ20CAE3/TR13 is a rectangular pad with a size of 0.5 mm x 0.5 mm, with a solder mask clearance of 0.1 mm. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal issues.
-
To handle thermal considerations, ensure that the device is mounted on a thermally conductive surface, such as a copper plane or a thermal pad. Also, consider using thermal vias to dissipate heat away from the device. The maximum junction temperature (Tj) is 150°C, so it's crucial to keep the device within the recommended operating temperature range.
-
The maximum surge current rating for SMLJ20CAE3/TR13 is 20 A. This rating is based on a 10/1000 μs waveform, and it's essential to ensure that the device is not exposed to surge currents exceeding this rating to prevent damage or failure.
-
While SMLJ20CAE3/TR13 is primarily designed for ESD protection, it can be used in high-frequency applications up to 1 GHz. However, it's essential to consider the device's parasitic capacitance and inductance, which may affect the signal integrity and frequency response. Additional filtering or impedance matching may be required to ensure optimal performance.
-
To select the correct SMLJ20CAE3/TR13 variant, consider the following factors: operating voltage, ESD protection level, and package type. The 'CA' in the part number indicates a bidirectional ESD protection, while the 'E3' indicates a 3-pin package. Ensure that the selected variant meets the specific requirements of your application.