-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLJ150CABCT-ND
|
DigiKey | TVS DIODE 150VWM 243VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16514 In Stock |
|
$0.4650 / $1.4700 | Buy Now |
DISTI #
SMLJ150CA
|
Avnet Americas | Diode TVS Single Bi-Dir 150V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ150CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.5282 | Buy Now |
DISTI #
652-SMLJ150CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 150volts 5uA 12.4 Amps Bi-Dir RoHS: Compliant | 8252 |
|
$0.4650 / $1.3600 | Buy Now |
DISTI #
V36:1790_06261348
|
Arrow Electronics | TVS Diode Single Bi-Dir 150V 3KW 2-Pin SMC Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2408 | Americas - 3000 |
|
$0.4640 | Buy Now |
DISTI #
V72:2272_06261348
|
Arrow Electronics | TVS Diode Single Bi-Dir 150V 3KW 2-Pin SMC Min Qty: 77 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2231 Container: Cut Strips | Americas - 77 |
|
$0.4993 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 150V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.4618 / $1.2648 | Buy Now |
DISTI #
78406859
|
Verical | TVS Diode Single Bi-Dir 150V 3KW 2-Pin SMC Min Qty: 3000 Package Multiple: 3000 Date Code: 2408 | Americas - 3000 |
|
$0.4640 | Buy Now |
DISTI #
63312896
|
Verical | TVS Diode Single Bi-Dir 150V 3KW 2-Pin SMC Min Qty: 77 Package Multiple: 1 Date Code: 2231 | Americas - 77 |
|
$0.4993 | Buy Now |
|
Bristol Electronics | 211 |
|
RFQ | ||
DISTI #
SMLJ150CA
|
TTI | ESD Protection Diodes / TVS Diodes 150volts 5uA 12.4 Amps Bi-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4740 / $0.4840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ150CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ150CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 184.6 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 175.8 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMLJ150CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ150CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ150CA | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | SMLJ150CA vs SMLJ150CA |
SMLJ150CA | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMLJ150CA vs SMLJ150CA |
SMLJ150CAE3TR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ150CA vs SMLJ150CAE3TR |
SMLJ150CAE3/TR | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ150CA vs SMLJ150CAE3/TR |
SMLJ150CATRE3 | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, | Microsemi Corporation | SMLJ150CA vs SMLJ150CATRE3 |
SMDJ150CA | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMLJ150CA vs SMDJ150CA |