Part Details for SMLJ14CA-Q by Bourns Inc
Overview of SMLJ14CA-Q by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMLJ14CA-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7184
|
Newark | Dio Tvs Vwm 14V 3Kw Bidir Smc Aec-Q |Bourns SMLJ14CA-Q RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 | Buy Now |
DISTI #
SMLJ14CA-Q-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC SMC Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5010 / $0.5252 | Buy Now |
DISTI #
SMLJ14CA-Q
|
Avnet Americas | SMLJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 14V 300A 3KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ14CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5680 | Buy Now |
DISTI #
652-SMLJ14CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 14volts 3kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 0 |
|
$0.5000 / $0.5250 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now |
DISTI #
SMLJ14CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes 14volts 3kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5000 | Buy Now |
DISTI #
SMLJ14CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMLJ14CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now |
Part Details for SMLJ14CA-Q
SMLJ14CA-Q CAD Models
SMLJ14CA-Q Part Data Attributes
|
SMLJ14CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ14CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 30.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |