-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0327
|
Newark | Diode, Product Range:Smlj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:13V, Clamping Voltage Max:21.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:14.4V, Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns SMLJ13CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 | Buy Now |
DISTI #
SMLJ13CABCT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23787 In Stock |
|
$0.4250 / $1.3700 | Buy Now |
DISTI #
SMLJ13CA
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ13CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3626 / $0.4828 | Buy Now |
DISTI #
652-SMLJ13CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 13volts 5uA 139.4 Amps Bi-Dir RoHS: Compliant | 0 |
|
$0.4250 / $1.1300 | Order Now |
DISTI #
V36:1790_06261344
|
Arrow Electronics | TVS Diode Single Bi-Dir 13V 3KW 2-Pin SMC Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 1940 | Americas - 3000 |
|
$0.1884 / $0.3243 | Buy Now |
DISTI #
V79:2366_28835218
|
Arrow Electronics | TVS Diode Single Bi-Dir 13V 3KW 2-Pin SMC Min Qty: 1 Package Multiple: 1 Date Code: 1625 | Americas - 1125 |
|
$0.3566 / $0.4756 | Buy Now |
DISTI #
V72:2272_06261344
|
Arrow Electronics | TVS Diode Single Bi-Dir 13V 3KW 2-Pin SMC Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1625 Container: Cut Strips | Americas - 5 |
|
$0.6524 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 13V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.4221 / $1.1560 | Buy Now |
DISTI #
35260098
|
Verical | TVS Diode Single Bi-Dir 13V 3KW 2-Pin SMC Min Qty: 3000 Package Multiple: 3000 Date Code: 1940 | Americas - 3000 |
|
$0.1884 | Buy Now |
DISTI #
77382744
|
Verical | TVS Diode Single Bi-Dir 13V 3KW 2-Pin SMC Min Qty: 22 Package Multiple: 1 Date Code: 1625 | Americas - 1125 |
|
$0.4756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ13CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ13CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMLJ13CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ13CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ13CATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMLJ13CA vs SMDJ13CATR |
3.0SMCJ13CA-T3 | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMLJ13CA vs 3.0SMCJ13CA-T3 |
3.0SMCJ13C | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMLJ13CA vs 3.0SMCJ13C |
SMLJ13CE3 | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ13CA vs SMLJ13CE3 |
SMLJ13CAE3/TR | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ13CA vs SMLJ13CAE3/TR |
SMLJ13C | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | SMLJ13CA vs SMLJ13C |
SMDJ13CA-HRAT7 | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMLJ13CA vs SMDJ13CA-HRAT7 |
SMDJ13CAHM6G | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMLJ13CA vs SMDJ13CAHM6G |
SMLJ13CTRE3 | Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional, | Microsemi Corporation | SMLJ13CA vs SMLJ13CTRE3 |
3.0SMCJ13C | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMLJ13CA vs 3.0SMCJ13C |