-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3342
|
Newark | Led, Blue, 0.8Mm X 1.2Mm, 22Mcd, 476Nm, Led Color:Blue, Led Mounting:Smd, Bulb Size:0.8Mm X 1.2Mm, Forward Current If:20Ma, Forward Voltage:2.9V, Wavelength Typ:476Nm, Luminous Intensity:22Mcd, Viewing Angle:-, Lens Shape:Rectangularrohs Compliant: Yes |Rohm SMLE12BC7TT86 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
846-SMLE12BC7TT86CT-ND
|
DigiKey | LED BLUE CLEAR 1608 SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1038 In Stock |
|
$0.0945 / $0.4700 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, BLUE, 1.2MM | 74 |
|
$0.1890 / $0.6300 | Buy Now |
DISTI #
SMLE12BC7TT86
|
Avnet Asia | LED Uni-Color Blue 2-Pin Chip LED T/R (Alt: SMLE12BC7TT86) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMLE12BC7TT86
|
Avnet Silica | LED Uni-Color Blue 2-Pin Chip LED T/R (Alt: SMLE12BC7TT86) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | NA | 883 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLE12BC7TT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLE12BC7TT86
ROHM Semiconductor
Single Color LED, Blue, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 22.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.36 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
This table gives cross-reference parts and alternative options found for SMLE12BC7TT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLE12BC7TT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML311BBTT86 | Single Color LED, Blue, Transparent Clear, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | ROHM Semiconductor | SMLE12BC7TT86 vs SML311BBTT86 |