-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Milky White, 1.2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7330
|
Newark | Led, Green, 527Nm, 140Mcd, 0603, Led Colour:Green, Led Mounting:Smd, Led Case Size:0603, Forward Current If:5Ma, Forward Voltage:3V, Wavelength Typ:527Nm, Luminous Intensity:140Mcd, Viewing Angle:-, Lens Shape:Rectangular, Product Rohs Compliant: Yes |Rohm SMLD12EN1WT86 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 890 |
|
$0.2530 / $0.7490 | Buy Now |
DISTI #
SMLD12EN1WT86CT-ND
|
DigiKey | LED GREEN DIFFUSED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10398 In Stock |
|
$0.2093 / $0.8900 | Buy Now |
DISTI #
SMLD12EN1WT86
|
Avnet Americas | LED Single Chip Green 527nm 20mA 2-Pin 0603 T/R - Tape and Reel (Alt: SMLD12EN1WT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SMLD12EN1WT86
|
Mouser Electronics | Standard LEDs - SMD Grn 527nm, 140mcd 0603, 70mW RoHS: Compliant | 168089 |
|
$0.2010 / $0.7200 | Buy Now |
|
Future Electronics | Green 0603 SMT 140mcd RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
79338181
|
Verical | LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 291 Package Multiple: 1 Date Code: 2401 | Americas - 18847 |
|
$0.2705 / $0.2920 | Buy Now |
DISTI #
83671176
|
Verical | LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.2381 / $0.2920 | Buy Now |
DISTI #
82119180
|
Verical | LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2422 | Americas - 595 |
|
$0.1600 / $0.7200 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, MILKY WHITE, 1.2MM | 15077 |
|
$0.2085 / $0.6950 | Buy Now |
DISTI #
SMLD12EN1WT86
|
TTI | Standard LEDs - SMD Grn 527nm, 140mcd 0603, 70mW RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2010 / $0.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLD12EN1WT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLD12EN1WT86
ROHM Semiconductor
Single Color LED, Green, Milky White, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-11-21 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |