Part Details for SMLCSC-OS2-2M by StarTech
Results Overview of SMLCSC-OS2-2M by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLCSC-OS2-2M Information
SMLCSC-OS2-2M by StarTech is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SMLCSC-OS2-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3001
|
Newark | Fibre Optic Cable, Lc-Sc Duplex, 2M Rohs Compliant: No |Startech SMLCSC-OS2-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7300 | Buy Now |
DISTI #
5214-SMLCSC-OS2-2M-ND
|
DigiKey | 2M LC TO SC OS2 FIBER CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.2800 | Buy Now |
DISTI #
75053836
|
RS | Single Mode Duplex Fiber Cable, OS2, LSZH, LC to SC (UPC), 6.6ft (2m) | StarTech.com SMLCSC-OS2-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7100 / $27.1500 | RFQ |
|
NAC | LC/SC SINGLE MODE FIBER CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$21.5400 | Buy Now |
|
Neutron USA | LC/SC SINGLE MODE FIBER CABLE OS2/UPC/DUPLEX/LSZH | 50 |
|
$44.9900 | Buy Now |