Part Details for SMLCBS-6-01 by Essentra Components
Results Overview of SMLCBS-6-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLCBS-6-01 Information
SMLCBS-6-01 by Essentra Components is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SMLCBS-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLCBS-6-01-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/8" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2993 In Stock |
|
$0.1122 / $0.2300 | Buy Now |
DISTI #
144-SMLCBS-6-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Side Mount,Natural,3/8 in Spc RoHS: Compliant | 0 |
|
$0.1920 / $0.2000 | Order Now |
DISTI #
70906710
|
RS | Spacer, Side Mount, Natural, 3/8 in | Essentra Components SMLCBS-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2630 / $0.2860 | RFQ |
DISTI #
RICSMLCBS-6-01
|
Heilind Electronics | PCB Support Locking Side Mount Removable Natural V-2 Nylon .375in Spacer Length | Americas - 1500 in Stock |
|
$0.2579 / $0.3198 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking/Side-Mount/Removable - Natural - Nylon - Spacer Length 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.1851 / $0.3075 | Buy Now |
DISTI #
RICSMLCBS-6-01
|
Interstate Connecting Components | PCB Support Locking Side Mount Removable Natural V-2 Nylon .375in Spacer Length | 500 |
|
$0.2579 / $0.3198 | Buy Now |
DISTI #
RICSMLCBS-6-01
|
DB Roberts | PCB Support Locking Side Mount Removable Natural V-2 Nylon .375in Spacer Length | 0 |
|
RFQ |
Part Details for SMLCBS-6-01
SMLCBS-6-01 CAD Models
SMLCBS-6-01 Part Data Attributes
|
SMLCBS-6-01
Essentra Components
Buy Now
|
Compare Parts:
SMLCBS-6-01
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |