Part Details for SMLC-RGY by Bivar Inc
Overview of SMLC-RGY by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR6235-752SMLC | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for SMLC-RGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,GRN/ORNG-RED/YELL,WATER CLEAR,LED-8D | 10 |
|
$0.2400 | Buy Now |
Part Details for SMLC-RGY
SMLC-RGY CAD Models
SMLC-RGY Part Data Attributes
|
SMLC-RGY
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SMLC-RGY
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Grn/Orng-Red/Yell | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Overall Height | 1.9 mm | |
Viewing Angle | 120 deg |