Part Details for SMLA13WBDW13T by ROHM Semiconductor
Results Overview of SMLA13WBDW13T by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLA13WBDW13T Information
SMLA13WBDW13T by ROHM Semiconductor is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SMLA13WBDW13T by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMLA13WBDW13T
SMLA13WBDW13T Part Data Attributes
|
|
SMLA13WBDW13T
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLA13WBDW13T
ROHM Semiconductor
Optoelectronic Device
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Color@Wavelength | White | |
| Forward Current-Max | 0.02 A | |
| JESD-609 Code | e4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Overall Height | 1.15 Mm | |
| Reverse Voltage-Max | 5 V | |
| Terminal Finish | Gold Over Nickel |