Part Details for SML_190_ATP by Visual Communications Company
Overview of SML_190_ATP by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML_190_ATP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6994
|
Newark | Led Lenses, Lens Type:Clip-On, Beam Type:-, Lens Diameter:4.83Mm, Lens Shape:Round, Lens Material:Pc (Polycarbonate), Accessory Type:Led Panel Mount Lens, For Use With:3Mm Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) SML_190_ATP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.2980 | Buy Now |
DISTI #
SML_190_ATP-ND
|
DigiKey | LENS AMBER FRESNEL RING SNAP IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
990 In Stock |
|
$0.2757 / $0.9400 | Buy Now |
DISTI #
593-1900A
|
Mouser Electronics | LED Lenses Amber Fresnel Lens SML190ATP RoHS: Compliant | 433 |
|
$0.2230 / $0.8400 | Buy Now |
DISTI #
70052806
|
RS | CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 AMBER | VCC (Visual Communications Company) SML_190_ATP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 / $0.3620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.2770 | Buy Now |
|
Onlinecomponents.com | Round Optical Lens Amber Polycarbonate RoHS: Compliant |
1970 In Stock |
|
$0.1755 / $0.4135 | Buy Now |
|
Master Electronics | Round Optical Lens Amber Polycarbonate RoHS: Compliant |
1970 In Stock |
|
$0.1755 / $0.4135 | Buy Now |
Part Details for SML_190_ATP
SML_190_ATP CAD Models
SML_190_ATP Part Data Attributes
|
SML_190_ATP
Visual Communications Company
Buy Now
|
Compare Parts:
SML_190_ATP
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |