Part Details for SML79455C by Sanken Electric Co Ltd
Overview of SML79455C by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML79455C
SML79455C CAD Models
SML79455C Part Data Attributes
|
SML79455C
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SML79455C
Sanken Electric Co Ltd
Dual Color LED, Orange/green, Water Clear, 5.6mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 45.0/75.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 6.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 587/560 nm | |
Shape | OVAL | |
Size | 5.6 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |