Part Details for SML75EUZ14JD by TT Electronics Resistors
Overview of SML75EUZ14JD by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML75EUZ14JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ |
Part Details for SML75EUZ14JD
SML75EUZ14JD CAD Models
SML75EUZ14JD Part Data Attributes
|
SML75EUZ14JD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SML75EUZ14JD
TT Electronics Resistors
Rectifier Diode, 1 Phase, 2 Element, 75A, 1400V V(RRM), Silicon, SOT-227, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | R-PUFM-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SML75EUZ14JD
This table gives cross-reference parts and alternative options found for SML75EUZ14JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML75EUZ14JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML75EUZ14JDR3 | Rectifier Diode, 1 Phase, 2 Element, 75A, 1400V V(RRM), Silicon, SOT-227, 4 PIN | TT Electronics Resistors | SML75EUZ14JD vs SML75EUZ14JDR3 |
SML75EUZ14JD | 75A, 1400V, SILICON, RECTIFIER DIODE, SOT-227, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | SML75EUZ14JD vs SML75EUZ14JD |
SML75EUZ14JDR3 | 75A, 1400V, SILICON, RECTIFIER DIODE, SOT-227, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | SML75EUZ14JD vs SML75EUZ14JDR3 |