Datasheets
SML60B25 by:

25A, 600V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD

Part Details for SML60B25 by TT Electronics Power and Hybrid / Semelab Limited

Overview of SML60B25 by TT Electronics Power and Hybrid / Semelab Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SML60B25

SML60B25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SML60B25 Part Data Attributes

SML60B25 TT Electronics Power and Hybrid / Semelab Limited
Buy Now Datasheet
Compare Parts:
SML60B25 TT Electronics Power and Hybrid / Semelab Limited 25A, 600V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD
Pbfree Code No
Rohs Code No
Part Life Cycle Code Not Recommended
Ihs Manufacturer SEMELAB LTD
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 1300 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V
Drain Current-Max (ID) 25 A
Drain-source On Resistance-Max 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247AD
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 100 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for SML60B25

This table gives cross-reference parts and alternative options found for SML60B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML60B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SML60B25 Power Field-Effect Transistor, 25A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD TT Electronics Resistors SML60B25 vs SML60B25
SML60B25R3 25A, 600V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD TT Electronics Power and Hybrid / Semelab Limited SML60B25 vs SML60B25R3
SML6025BVR Power Field-Effect Transistor, 25A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD TT Electronics Resistors SML60B25 vs SML6025BVR
Part Number Description Manufacturer Compare
SML60B25R3 25A, 600V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD TT Electronics Power and Hybrid / Semelab Limited SML60B25 vs SML60B25R3
SML6025BVR Power Field-Effect Transistor, 25A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD TT Electronics Resistors SML60B25 vs SML6025BVR
SML60B25R3 Power Field-Effect Transistor, 25A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD TT Electronics Resistors SML60B25 vs SML60B25R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML60B25 by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML60B25 by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of SML60B25 would you like to use for your alert(s)?
  • Please alert me when SML60B25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SML60B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML60B25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SML60B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML60B25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML60B25 by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: