Part Details for SML4758-E3/61 by Vishay Semiconductors
Overview of SML4758-E3/61 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML4758-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML4758-E3/61-ND
|
DigiKey | DIODE ZENER 56V 1W DO214AC Min Qty: 1800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1313 / $0.1674 | Buy Now |
Part Details for SML4758-E3/61
SML4758-E3/61 CAD Models
SML4758-E3/61 Part Data Attributes
|
SML4758-E3/61
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SML4758-E3/61
Vishay Semiconductors
ZENER SGL 56V 10% 1W 2PIN SMA - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 110 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 10% | |
Working Test Current | 4.5 mA |
Alternate Parts for SML4758-E3/61
This table gives cross-reference parts and alternative options found for SML4758-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4758-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML4758-E3/61 | Vishay Intertechnologies | $0.1492 | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | SML4758-E3/61 vs SML4758-E3/61 |
SML4758-E3/5A | Vishay Intertechnologies | Check for Price | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | SML4758-E3/61 vs SML4758-E3/5A |
SML4758HE3/5A | Vishay Intertechnologies | Check for Price | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SML4758-E3/61 vs SML4758HE3/5A |
SML4758HE3/61 | Vishay Intertechnologies | Check for Price | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SML4758-E3/61 vs SML4758HE3/61 |
SMAJ4758 | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | SML4758-E3/61 vs SMAJ4758 |