Part Details for SML4755A-E3/61 by Vishay Semiconductors
Overview of SML4755A-E3/61 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SML4755A-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML4755A-E3/61GICT-ND
|
DigiKey | DIODE ZENER 43V 1W DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
573 In Stock |
|
$0.1411 / $0.4900 | Buy Now |
|
New Advantage Corporation | Diode Zener Single 43V 5% 1W 2-Pin SMA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 3600 |
|
$0.1560 / $0.1671 | Buy Now |
Part Details for SML4755A-E3/61
SML4755A-E3/61 CAD Models
SML4755A-E3/61 Part Data Attributes:
|
SML4755A-E3/61
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SML4755A-E3/61
Vishay Semiconductors
Diode Zener Single 43V 5% 1W 2-Pin SMA T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
Alternate Parts for SML4755A-E3/61
This table gives cross-reference parts and alternative options found for SML4755A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4755A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4755AHE3/5A | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SML4755A-E3/61 vs SML4755AHE3/5A |
SML4755AHE3_A/I | Zener Diode, | Vishay Intertechnologies | SML4755A-E3/61 vs SML4755AHE3_A/I |
1SMA4755-T3 | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SML4755A-E3/61 vs 1SMA4755-T3 |
1SMA4755T/R7 | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SML4755A-E3/61 vs 1SMA4755T/R7 |
FM4755AW | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SML4755A-E3/61 vs FM4755AW |
1SMA4755T/R13 | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SML4755A-E3/61 vs 1SMA4755T/R13 |
SML4755AHE3/61 | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SML4755A-E3/61 vs SML4755AHE3/61 |
1SMA4755-GT3 | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SML4755A-E3/61 vs 1SMA4755-GT3 |
SML4755A | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | SML4755A-E3/61 vs SML4755A |
SML4755A-E3/5A | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SML4755A-E3/61 vs SML4755A-E3/5A |