There are no models available for this part yet.
Overview of SML4754-E3/61 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for SML4754-E3/61 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20M0227
|
Newark | Zener Diode Do214 |Vishay SML4754-E3/61 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now | |
DISTI #
SML4754-E3/61
|
Avnet Americas | Diode Zener Single 39V 10% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4754-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1480 | Buy Now | |
DISTI #
78-SML4754-E3
|
Mouser Electronics | Zener Diodes ZENER 1W 39V 1 RoHS: Compliant | 1503 |
|
$0.1500 / $0.4700 | Buy Now | |
DISTI #
SML4754-E3/61
|
TTI | Zener Diodes ZENER 1W 39V 1 pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1350 / $0.1490 | Buy Now | |
DISTI #
SML4754-E3/61
|
TME | Diode: Zener, 1W, 39V, SMD, reel,tape, SMA, single diode, 5uA Min Qty: 5 | 0 |
|
$0.1410 / $0.2120 | RFQ |
CAD Models for SML4754-E3/61 by Vishay Intertechnologies
Part Data Attributes for SML4754-E3/61 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOW IMPEDANCE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
60 Ω
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
39 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
10%
|
Working Test Current
|
6.5 mA
|
Alternate Parts for SML4754-E3/61
This table gives cross-reference parts and alternative options found for SML4754-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4754-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4754HE3_A/I | Zener Diode, | Vishay Intertechnologies | SML4754-E3/61 vs SML4754HE3_A/I |
SMAJ4754 | Zener Diode, 39V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SML4754-E3/61 vs SMAJ4754 |
SML4754HE3_A/H | Zener Diode, | Vishay Intertechnologies | SML4754-E3/61 vs SML4754HE3_A/H |
SML4754HE3/61 | Zener Diode, 39V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SML4754-E3/61 vs SML4754HE3/61 |
SML4754HE3/5A | Zener Diode, 39V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SML4754-E3/61 vs SML4754HE3/5A |
SMAJ4754 | Zener Diode, 39V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SML4754-E3/61 vs SMAJ4754 |
FM4754W | Zener Diode, 39V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SML4754-E3/61 vs FM4754W |
SML4754-E3/5A | Zener Diode, 39V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SML4754-E3/61 vs SML4754-E3/5A |