Diodes
SML4738A-E3/5A
Description: ZENER SGL 8.2V 5% 1W 2PIN DO-214AC - Tape and Reel

Overview of SML4738A-E3/5A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Price & Stock for SML4738A-E3/5A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SML4738A-E3/5A-ND
DigiKey DIODE ZENER 8.2V 1W DO214AC Min Qty: 7500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,500 $0.1555
  • 15,000 $0.1444
  • 37,500 $0.1411
  • 52,500 $0.1375
$0.1375 / $0.1555 Buy Now

CAD Models for SML4738A-E3/5A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SML4738A-E3/5A by Vishay Semiconductors

SML4738A-E3/5A
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
LOW IMPEDANCE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
4.5 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
31 mA
Want to compare parts?
  1. SML4738A-E3/5A
    Vishay Semiconductors
    ZENER SGL 8.2V 5% 1W 2PIN DO-214AC - Tape and Reel
    VS

Alternate Parts for SML4738A-E3/5A

This table gives cross-reference parts and alternative options found for SML4738A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4738A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SML4738A Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, General Instrument Corp SML4738A-E3/5A vs SML4738A
1SMA4738T/R7 Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SML4738A-E3/5A vs 1SMA4738T/R7
1SMA4738T/R13 Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SML4738A-E3/5A vs 1SMA4738T/R13
SML4738AHE3/5A Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SML4738A-E3/5A vs SML4738AHE3/5A
FM4738WA Zener Diode, 8.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SML4738A-E3/5A vs FM4738WA
SML4738A-E3/5A Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies SML4738A-E3/5A vs SML4738A-E3/5A
FM4738AW Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SML4738A-E3/5A vs FM4738AW
SMAJ4738AP DIODE 8.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode Micro Commercial Components SML4738A-E3/5A vs SMAJ4738AP
SML4738AHE3_A/I Zener Diode, Vishay Intertechnologies SML4738A-E3/5A vs SML4738AHE3_A/I
SML4738AHE3_A/H Zener Diode, Vishay Intertechnologies SML4738A-E3/5A vs SML4738AHE3_A/H
Part Number Description Manufacturer Compare
DL4738A Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor SML4738A-E3/5A vs DL4738A
DL4738A-G Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SML4738A-E3/5A vs DL4738A-G
SMAJ4738A-TR Zener Diode, 8.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN Microsemi Corporation SML4738A-E3/5A vs SMAJ4738A-TR
SML4738AHE3_A/I Zener Diode, Vishay Intertechnologies SML4738A-E3/5A vs SML4738AHE3_A/I
DL4738A Zener Diode, 8.2V V(Z), 4.88%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor SML4738A-E3/5A vs DL4738A
SML4738A-E3/5A Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies SML4738A-E3/5A vs SML4738A-E3/5A
FM4738AW Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SML4738A-E3/5A vs FM4738AW
1SMA4738T/R13 Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SML4738A-E3/5A vs 1SMA4738T/R13
1SMA4738T/R7 Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SML4738A-E3/5A vs 1SMA4738T/R7
DL4738A-T3 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SML4738A-E3/5A vs DL4738A-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML4738A-E3/5A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML4738A-E3/5A by Vishay Semiconductors

  • Please alert me when SML4738A-E3/5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SML4738A-E3/5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML4738A-E3/5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SML4738A-E3/5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML4738A-E3/5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML4738A-E3/5A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: