-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED YELLOW-GRN CLEAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9623
|
Newark | Led, Yel Grn, 400Mcd, 572Nm, Smd, 1206, Led Colour:Yellow Green, Led Mounting:Smd, Led Case Size:1206 (3216 Metric), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:572Nm, Luminous Intensity:400Mcd, Viewing Angle:-, Lens Rohs Compliant: Yes |Rohm SML-S13MTT68 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1170 |
|
$0.3260 / $0.9980 | Buy Now |
DISTI #
846-SML-S13MTT68CT-ND
|
DigiKey | LED YLW-GRN 3216 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1437 In Stock |
|
$0.2605 / $1.0400 | Buy Now |
DISTI #
SML-S13MTT68
|
Avnet Americas | LED Uni-Color Yellow Green Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: SML-S13MTT68) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SML-S13MTT68
|
Mouser Electronics | Standard LEDs - SMD RECOMMENDED ALT 755-SML-S13MTT68 RoHS: Compliant | 893 |
|
$0.2450 / $0.9600 | Buy Now |
|
Future Electronics | SML-S13 Series Yellow Green 1206 Clear 400 mcd 2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
77790244
|
Verical | LED Uni-Color Yellowish Green 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 2401 | Americas - 4000 |
|
$0.3475 / $0.4001 | Buy Now |
DISTI #
83150383
|
Verical | LED Uni-Color Yellowish Green 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2330 | Americas - 3920 |
|
$0.2863 / $1.1038 | Buy Now |
DISTI #
62299658
|
Verical | LED Uni-Color Yellowish Green 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 2201 | Americas - 1298 |
|
$0.3581 / $0.4001 | Buy Now |
|
Quest Components | 4238 |
|
$0.3483 / $0.9950 | Buy Now | |
DISTI #
SML-S13MTT68
|
TTI | Standard LEDs - SMD RECOMMENDED ALT 755-SML-S13MTT68 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2030 / $0.2460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-S13MTT68
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-S13MTT68
ROHM Semiconductor
LED YELLOW-GRN CLEAR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |