Part Details for SML-P12VTT86 by ROHM Semiconductor
Results Overview of SML-P12VTT86 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-P12VTT86 Information
SML-P12VTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-P12VTT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-P12VTT86CT-ND
|
DigiKey | LED RED CLEAR 1006 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10290 In Stock |
|
$0.1046 / $0.5100 | Buy Now |
|
Future Electronics | SML-P1 Series Red 0402 Clear 60 mcd 2 V Surface Mount PICOLED™ LED RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0717 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5374 In Stock |
|
$0.0690 / $0.5800 | Buy Now |
DISTI #
36530671
|
Verical | LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 538 Package Multiple: 1 Date Code: 1801 | Americas - 5184 |
|
$0.1284 / $0.1405 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 400 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 4147 |
|
$0.1540 / $0.7700 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 959 |
|
$0.1134 / $0.2127 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 320 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 20 |
|
$0.2800 / $0.3500 | Buy Now |
Part Details for SML-P12VTT86
SML-P12VTT86 CAD Models
SML-P12VTT86 Part Data Attributes
|
SML-P12VTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P12VTT86
ROHM Semiconductor
Single Color LED, Red, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.9 mm |
Alternate Parts for SML-P12VTT86
This table gives cross-reference parts and alternative options found for SML-P12VTT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-P12VTT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-P12VT | ROHM Semiconductor | Check for Price | Single Color LED, Red, Colorless Transparent, 0.8mm, 1 X 0.60 MM, ROHS COMPLIANT PACKAGE-2 | SML-P12VTT86 vs SML-P12VT |