Part Details for SML-P11DTT86J by ROHM Semiconductor
Overview of SML-P11DTT86J by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-P11DTT86J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8000 |
|
$0.0150 / $0.0750 | Buy Now |
Part Details for SML-P11DTT86J
SML-P11DTT86J CAD Models
SML-P11DTT86J Part Data Attributes
|
SML-P11DTT86J
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P11DTT86J
ROHM Semiconductor
Single Color LED, Orange, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.001 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 3.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TAPE | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 0.9 mm |
Alternate Parts for SML-P11DTT86J
This table gives cross-reference parts and alternative options found for SML-P11DTT86J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-P11DTT86J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-P11DTT87J | Single Color LED, Orange, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | ROHM Semiconductor | SML-P11DTT86J vs SML-P11DTT87J |