Part Details for SML-LXLC1206SYC-TR by ITW Lumex
Overview of SML-LXLC1206SYC-TR by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LXLC1206SYC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5505
|
Newark | Led, Hb, 0.075W, Yellow, Smd, Product Range:-, Led Color:Yellow, Wavelength Typ:590Nm, Viewing Angle:70°, Luminous Flux @ Test:-, Forward Current If Max:175Ma, Forward Current @ Test:20Ma, Forward Voltage @ Test:2V, Led Mounting:Smd Rohs Compliant: Yes |Lumex SML-LXLC1206SYC-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now |
DISTI #
23X5506
|
Newark | Led, Hb, 0.075W, Yellow, Smd, Full Reel, Product Range:-, Led Color:Yellow, Wavelength Typ:590Nm, Viewing Angle:70°, Luminous Flux @ Test:-, Forward Current If Max:175Ma, Forward Current @ Test:20Ma, Forward Voltage @ Test:2V Rohs Compliant: Yes |Lumex SML-LXLC1206SYC-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
67-2217-1-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0884 / $0.4600 | Buy Now |
DISTI #
696-SMLLXLC1206SYCTR
|
Mouser Electronics | Standard LEDs - SMD SM 1206 Flat Solder 590nm Yel rnd W/C RoHS: Compliant | 1824 |
|
$0.0910 / $0.4100 | Buy Now |
DISTI #
71494752
|
RS | 1.6x3.2mm SMT LED W/LENS 590nm YLW WTR CLR LNS | Lumex SML-LXLC1206SYC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1390 | RFQ |
|
Future Electronics | Yellow 1206 1.6 x 3.2 mm 70° Clear 350 mcd 2 V Surface Mount LED with Lens RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$0.0922 / $0.1120 | Buy Now |
|
Future Electronics | Yellow 1206 1.6 x 3.2 mm 70° Clear 350 mcd 2 V Surface Mount LED with Lens RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.0922 / $0.1140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0744 / $0.1113 | Buy Now |
Part Details for SML-LXLC1206SYC-TR
SML-LXLC1206SYC-TR CAD Models
SML-LXLC1206SYC-TR Part Data Attributes
|
SML-LXLC1206SYC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXLC1206SYC-TR
ITW Lumex
Single Color LED, Water Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 70 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V |