Part Details for SML-LXL99USBC-TR/5 by ITW Lumex
Overview of SML-LXL99USBC-TR/5 by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LXL99USBC-TR/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-2116-1-ND
|
DigiKey | LED TITANBRITE BLU 465NM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.3900 | Buy Now |
DISTI #
70127485
|
RS | SML-LXL99USBC-TR/5 TitanBrite Series Blue LED 465 nm Round Lens SMD package | Lumex SML-LXL99USBC-TR/5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3600 / $22.7800 | RFQ |
Part Details for SML-LXL99USBC-TR/5
SML-LXL99USBC-TR/5 CAD Models
SML-LXL99USBC-TR/5 Part Data Attributes
|
SML-LXL99USBC-TR/5
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXL99USBC-TR/5
ITW Lumex
Single Color LED, Blue, Water Clear, 7.7mm, LEAD FREE, PLASTIC, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 1.2 A | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.6 mm | |
Packing Method | TAPE | |
Peak Wavelength | 465 nm | |
Shape | ROUND | |
Size | 7.7 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |