Part Details for SML-LXL1210IGC-TR by ITW Lumex
Results Overview of SML-LXL1210IGC-TR by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LXL1210IGC-TR Information
SML-LXL1210IGC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SML-LXL1210IGC-TR
SML-LXL1210IGC-TR CAD Models
SML-LXL1210IGC-TR Part Data Attributes
|
SML-LXL1210IGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXL1210IGC-TR
ITW Lumex
Dual Color LED Array, Red/green, Clear, 0.9mm, PLASTIC, SMT, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 40 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 0.9 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 60 deg |