Part Details for SML-LXL1106SIC-TR by ITW Lumex
Overview of SML-LXL1106SIC-TR by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-LXL1106SIC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-LXL1106SIC-TR-ND
|
DigiKey | LED RED CLEAR SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LXL1106SIC-TR
|
Mouser Electronics | Standard LEDs - SMD 3x1.5mm SMT LED Red 636nm Wtr Clr RoHS: Compliant | 0 |
|
$0.1360 / $0.5300 | Order Now |
DISTI #
71494876
|
RS | 1.5X3.0mm SMD LED,636nm AlInGaP RED W/LENS | Lumex SML-LXL1106SIC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1610 / $0.1680 | RFQ |
Part Details for SML-LXL1106SIC-TR
SML-LXL1106SIC-TR CAD Models
SML-LXL1106SIC-TR Part Data Attributes
|
SML-LXL1106SIC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXL1106SIC-TR
ITW Lumex
Single Color LED, Super High Intensity Red, Clear, 2mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | SUPER HIGH INTENSITY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 636 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 90 deg |