Part Details for SML-LXFT0805UPGCTR by ITW Lumex
Overview of SML-LXFT0805UPGCTR by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for SML-LXFT0805UPGCTR
SML-LXFT0805UPGCTR CAD Models
SML-LXFT0805UPGCTR Part Data Attributes
|
SML-LXFT0805UPGCTR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXFT0805UPGCTR
ITW Lumex
Single Color LED, Ultra Pure Green, Clear, 1.3mm, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 525 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |