-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 2.4mm, 3.20 X 2.80 MM, LEAD FREE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX2832SUGC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9450
|
Newark | Led, Green, 2.4Mm, 150Mcd, 574Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Cu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 357 |
|
$0.1540 / $0.1820 | Buy Now |
DISTI #
67-1707-1-ND
|
DigiKey | LED GREEN CLEAR 2832 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6189 In Stock |
|
$0.1446 / $0.5100 | Buy Now |
DISTI #
696-SML-LX2832SUGC
|
Mouser Electronics | Single Color LEDs 2.8mm x 3.2mm Green RoHS: Compliant | 8894 |
|
$0.1440 / $0.5100 | Buy Now |
DISTI #
V72:2272_21672421
|
Arrow Electronics | LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R RoHS: Compliant Min Qty: 745 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2437 Container: Cut Strips | Americas - 990 |
|
$0.1342 | Buy Now |
DISTI #
70127380
|
RS | Led, 2.8 X 3.2Mm Smt Super Ultra Grn 574 Nm, Water Clear Lens | Lumex SML-LX2832SUGC-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1694 |
|
$0.2700 / $0.3170 | Buy Now |
DISTI #
LMXSML-LX2832SUGC-TR
|
Heilind Electronics | 2.8X3.2MM SMD LED REFLCT R, 57 | Americas - 19500 in Stock |
|
$0.1443 / $0.1544 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 574nm 2-Pin T/R RoHS: Compliant |
4464 In Stock |
|
$0.1397 / $0.1795 | Buy Now |
DISTI #
65011588
|
Verical | LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.1936 / $0.2334 | Buy Now |
DISTI #
84877597
|
Verical | LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R RoHS: Compliant Min Qty: 745 Package Multiple: 1 Date Code: 2437 | Americas - 990 |
|
$0.1342 | Buy Now |
|
Bristol Electronics | 1904 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LX2832SUGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX2832SUGC-TR
ITW Lumex
Single Color LED, Green, Water Clear, 2.4mm, 3.20 X 2.80 MM, LEAD FREE PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 3.20 X 2.80 MM, LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for SML-LX2832SUGC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX2832SUGC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BL-B2130A | American Bright Optoelectronics | Check for Price | Single Color LED, Green, Diffused, T-4, 10mm, L-147, 2 PIN | SML-LX2832SUGC-TR vs BL-B2130A |
SLD8705 | TE Connectivity | Check for Price | Single Color LED | SML-LX2832SUGC-TR vs SLD8705 |
BL-B2134 | IBS Electronics Inc | Check for Price | Single Color LED, Green, T-1 3/4, 5mm | SML-LX2832SUGC-TR vs BL-B2134 |
SLD8535 | TE Connectivity | Check for Price | Single Color LED | SML-LX2832SUGC-TR vs SLD8535 |
SLD8112 | TE Connectivity | Check for Price | Single Color LED | SML-LX2832SUGC-TR vs SLD8112 |
BL-B2130A | IBS Electronics Inc | Check for Price | Single Color LED, Green, 10mm | SML-LX2832SUGC-TR vs BL-B2130A |
SLD8525 | TE Connectivity | Check for Price | Single Color LED | SML-LX2832SUGC-TR vs SLD8525 |
HEMT-3300 | Hewlett Packard Co | Check for Price | Single Color LED, T-1 3/4, 4.7mm | SML-LX2832SUGC-TR vs HEMT-3300 |
BLD62 | ABB Installation Products Inc | Check for Price | Single Color LED, Red, T-1 3/4, 5mm, | SML-LX2832SUGC-TR vs BLD62 |
ASMT-MB00-NEN | Avago Technologies | Check for Price | SINGLE COLOR LED, BLUE, 5.26mm, ROHS COMPLIANT PACKAGE-3 | SML-LX2832SUGC-TR vs ASMT-MB00-NEN |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the LED.
While the LED is designed to be resistant to moisture and humidity, it's not recommended for direct outdoor use without proper protection. The device should be used in a sealed or protected environment to prevent water ingress.
The recommended operating temperature range is -40°C to 85°C (-40°F to 185°F). Operating the LED outside this range may affect its performance, reliability, or lifespan.
While the LED is designed to be robust, it's essential to ensure that the device is properly mounted and secured to prevent damage from vibration. ITW Lumex recommends following the recommended mounting procedures to ensure reliable operation.
Yes, the SML-LX2832SUGC-TR is compatible with lead-free soldering processes. However, it's crucial to follow the recommended soldering profile and temperature to prevent damage to the LED.