Part Details for SML-LX2723SIC-TR by ITW Lumex
Overview of SML-LX2723SIC-TR by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LX2723SIC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70127387
|
RS | SML-LX2723SIC-TR, TitanBrite Series Red LED, 630 nm SMD package | Lumex SML-LX2723SIC-TR RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6600 / $3.1300 | RFQ |
Part Details for SML-LX2723SIC-TR
SML-LX2723SIC-TR CAD Models
SML-LX2723SIC-TR Part Data Attributes
|
SML-LX2723SIC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX2723SIC-TR
ITW Lumex
Single Color LED, Super Red, Clear, 7 X 6 MM, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 7 X 6 MM, ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.35 A | |
Lens Type | CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR | |
Peak Wavelength | 630 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |