Part Details for SML-LX23SBC-TR by ITW Lumex
Overview of SML-LX23SBC-TR by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SML-LX23SBC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-LX23SBC-TR-ND
|
DigiKey | LED BLUE CLEAR SMD Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SML-LX23SBC-TR
SML-LX23SBC-TR CAD Models
SML-LX23SBC-TR Part Data Attributes
|
SML-LX23SBC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX23SBC-TR
ITW Lumex
Single Color LED, Blue, Water Clear, 2.5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 430 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 90 deg |