-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Ultra Super Green, Clear, 3mm, SOT-23, SMT, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX15SUGC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T8986
|
Newark | Led, Quasarbrite, Green, 3Mm X 2Mm, 574 Nm, 2.2 V, 20 Ma, 45 Mcd Rohs Compliant: Yes |Lumex SML-LX15... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1439 |
|
$0.2010 / $0.5010 | Buy Now |
DISTI #
67-1662-1-ND
|
DigiKey | LED GREEN CLEAR SOT23 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22855 In Stock |
|
$0.1412 / $0.5700 | Buy Now |
DISTI #
696-SML-LX15SUGC
|
Mouser Electronics | Single Color LEDs Super Ultra Green 574 nm RoHS: Compliant | 6507 |
|
$0.1340 / $0.4300 | Buy Now |
DISTI #
71494862
|
RS | 3 PAD SMT LED AlInGaP, 574nm SU ULT GRN, WTR CL | Lumex SML-LX15SUGC-TR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2390 | RFQ |
|
Future Electronics | Super Ultra Green 3 x 3 mm 140° Clear 45 mcd 2.2 V Replacement SMT LED RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.1450 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 574nm 3-Pin SOT-23 T/R RoHS: Compliant |
12699 In Stock |
|
$0.1364 / $0.1544 | Buy Now |
|
Bristol Electronics | 1787 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, ULTRA SUPER GREEN, CLEAR, 3MM | 80 |
|
$0.2000 / $0.3000 | Buy Now |
|
Master Electronics | LED Uni-Color Green 574nm 3-Pin SOT-23 T/R RoHS: Compliant |
12699 In Stock |
|
$0.1364 / $0.1544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LX15SUGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX15SUGC-TR
ITW Lumex
Single Color LED, Ultra Super Green, Clear, 3mm, SOT-23, SMT, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SOT-23, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | ULTRA SUPER GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Viewing Angle | 140 deg |